VOF-180-24-1
vs
VOF-120C-24-CNF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
CUI INC
CUI INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2018-08-07
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
CE, CSA, EN, IEC, UL
CE, EN, IEC, UL
Efficiency (Main Output)
90%
95%
Input Voltage-Max
264 V
264 V
Input Voltage-Min
80 V
85 V
Input Voltage-Nom
115 V
115 V
JESD-30 Code
R-XXMA-X
R-XXMA-X
Length
101.6 mm
80 mm
Line Regulation-Max
0.5%
0.5%
Load Regulation-Max
1%
1%
Number of Functions
1
1
Number of Outputs
1
1
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
24.72 V
25.2 V
Output Voltage-Min
23.28 V
22.8 V
Output Voltage-Nom
24 V
24 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT
Ripple Voltage (Main Out)
0.08484 Vrms
0.053025 Vrms
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
120 W
120 W
Trim/Adjustable Output
YES
YES
Warm-up Time
2 s
Width
50.8 mm
62 mm
Base Number Matches
1
1
Rohs Code
Yes
Package Description
Module
Output Current-Max
5 A
Compare VOF-180-24-1 with alternatives
Compare VOF-120C-24-CNF with alternatives