PDRA-120-24 vs VMS-225C-24 feature comparison

PDRA-120-24 CUI Inc

Buy Now Datasheet

VMS-225C-24 CUI Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CUI INC CUI INC
Package Description PACKAGE
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer CUI Inc. CUI Inc.
Additional Feature ALSO OPERATE WITH 100V TO 370VDC
Analog IC - Other Type AC-DC POWER FACTOR CORRECTION MODULE AC-DC POWER FACTOR CORRECTION MODULE
Approvals UL, EN CE, EN, IEC
Efficiency (Main Output) 92% 94%
Input Voltage-Max 264 V 264 V
Input Voltage-Min 85 V 85 V
Input Voltage-Nom 115 V 115 V
JESD-30 Code R-MXMA-X R-XXFM-X
Length 120 mm 101.6 mm
Line Regulation-Max 0.5% 0.5%
Load Regulation-Max 1% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -40 °C
Output Current-Max 5 A 9.4 A
Output Voltage-Max 26.4 V 25.2 V
Output Voltage-Min 21.6 V 23.5 V
Output Voltage-Nom 24 V 24 V
Package Body Material METAL UNSPECIFIED
Package Code XMA XFM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; INPUT UNDER VOLTAGE;THERMAL OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT
Ripple Voltage (Main Out) 0.03535 Vrms 0.03535 Vrms
Seated Height-Max 126 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 120 W 225 W
Trim/Adjustable Output YES YES
Warm-up Time 1.5 s
Width 35 mm 50.8 mm
Base Number Matches 1 1

Compare PDRA-120-24 with alternatives

Compare VMS-225C-24 with alternatives