VOF-120-24 vs PSG120E feature comparison

VOF-120-24 CUI Inc

Buy Now Datasheet

PSG120E Eaton Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CUI INC EATON CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer CUI Inc.
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE AC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL CSA, CUL, CULUS, EN, IEC, UL
Efficiency (Main Output) 87.5%
Input Voltage-Max 277 V 264 V
Input Voltage-Min 90 V 85 V
Input Voltage-Nom 110 V 115 V
Length 127 mm
Line Regulation-Max 0.5%
Load Regulation-Max 1%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 60 °C 75 °C
Operating Temperature-Min -20 °C -20 °C
Output Current-Max 5 A 5 A
Output Voltage-Max 25.2 V
Output Voltage-Min 22.8 V
Output Voltage-Nom 24 V 24 V
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out) 0.08484 Vrms
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Total Power Output-Max 120 W 120 W
Width 76.2 mm
Base Number Matches 1 1
Package Description MODULE
Additional Feature ALSO AVAILABLE INPUT VOLTAGE(DC): 100V TO 375V
JESD-30 Code R-XXMA-X
Package Body Material UNSPECIFIED
Package Code XMA
Technology HYBRID
Trim/Adjustable Output NO

Compare VOF-120-24 with alternatives

Compare PSG120E with alternatives