PSG120E vs VOF-120C-24 feature comparison

PSG120E Eaton Corporation

Buy Now Datasheet

VOF-120C-24 CUI Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP CUI INC
Package Description MODULE
Reach Compliance Code compliant compliant
Additional Feature ALSO AVAILABLE INPUT VOLTAGE(DC): 100V TO 375V
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE AC-DC POWER FACTOR CORRECTION MODULE
Approvals CSA, CUL, CULUS, EN, IEC, UL CE, EN, IEC, UL
Input Voltage-Max 264 V 264 V
Input Voltage-Min 85 V 85 V
Input Voltage-Nom 115 V 115 V
JESD-30 Code R-XXMA-X R-XXFM-X
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Output Current-Max 5 A 5 A
Output Voltage-Nom 24 V 24 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XFM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Total Power Output-Max 120 W 120 W
Trim/Adjustable Output NO YES
Base Number Matches 1 1
Samacsys Manufacturer CUI Inc.
Efficiency (Main Output) 95%
Length 76.2 mm
Line Regulation-Max 0.5%
Load Regulation-Max 1%
Output Voltage-Max 25.2 V
Output Voltage-Min 22.8 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT
Ripple Voltage (Main Out) 0.053025 Vrms
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 50.8 mm

Compare PSG120E with alternatives

Compare VOF-120C-24 with alternatives