VOF-120-24
vs
VOF-120C-24-CNF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CUI INC
CUI INC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
CE, TUV, UL
CE, EN, IEC, UL
Efficiency (Main Output)
87.5%
95%
Input Voltage-Max
277 V
264 V
Input Voltage-Min
90 V
85 V
Input Voltage-Nom
110 V
115 V
Length
127 mm
80 mm
Line Regulation-Max
0.5%
0.5%
Load Regulation-Max
1%
1%
Number of Functions
1
1
Number of Outputs
1
1
Operating Temperature-Max
60 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Output Current-Max
5 A
5 A
Output Voltage-Max
25.2 V
25.2 V
Output Voltage-Min
22.8 V
22.8 V
Output Voltage-Nom
24 V
24 V
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT
Ripple Voltage (Main Out)
0.08484 Vrms
0.053025 Vrms
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Total Power Output-Max
120 W
120 W
Width
76.2 mm
62 mm
Base Number Matches
1
1
Package Description
Module
ECCN Code
EAR99
JESD-30 Code
R-XXMA-X
Package Body Material
UNSPECIFIED
Package Code
XMA
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Technology
HYBRID
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
YES
Compare VOF-120-24 with alternatives
Compare VOF-120C-24-CNF with alternatives