VOF-120-24 vs PDRA-120-24 feature comparison

VOF-120-24 CUI Inc

Buy Now Datasheet

PDRA-120-24 CUI Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CUI INC CUI INC
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE AC-DC POWER FACTOR CORRECTION MODULE
Approvals CE, TUV, UL UL, EN
Efficiency (Main Output) 87.5% 92%
Input Voltage-Max 277 V 264 V
Input Voltage-Min 90 V 85 V
Input Voltage-Nom 110 V 115 V
Length 127 mm 120 mm
Line Regulation-Max 0.5% 0.5%
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 60 °C 70 °C
Operating Temperature-Min -20 °C -25 °C
Output Current-Max 5 A 5 A
Output Voltage-Max 25.2 V 26.4 V
Output Voltage-Min 22.8 V 21.6 V
Output Voltage-Nom 24 V 24 V
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; INPUT UNDER VOLTAGE;THERMAL
Ripple Voltage (Main Out) 0.08484 Vrms 0.03535 Vrms
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Total Power Output-Max 120 W 120 W
Width 76.2 mm 35 mm
Base Number Matches 1 1
Package Description PACKAGE
Additional Feature ALSO OPERATE WITH 100V TO 370VDC
JESD-30 Code R-MXMA-X
Package Body Material METAL
Package Code XMA
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 126 mm
Technology HYBRID
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output YES
Warm-up Time 1.5 s

Compare VOF-120-24 with alternatives

Compare PDRA-120-24 with alternatives