VO0601T
vs
EL0611(TA)-V
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
CMOS COMPATIBLE, UL APPROVED
UL APPROVED, VDE APPROVED
Configuration
SINGLE
SINGLE
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
4000 V
3750 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.06 W
Supply Voltage-Min
4.5 V
Surface Mount
YES
YES
Base Number Matches
2
1
Rohs Code
Yes
Samacsys Manufacturer
Everlight
Packing Method
TR
Response Time-Max
4e-8 s
Response Time-Nom
3e-8 ns
Compare VO0601T with alternatives
Compare EL0611(TA)-V with alternatives