VO0601T vs EL0611 feature comparison

VO0601T Vishay Semiconductors

Buy Now Datasheet

EL0611 Everlight Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL APPROVED UL APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 4000 V 3750 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.06 W
Supply Voltage-Min 4.5 V
Surface Mount YES YES
Base Number Matches 2 1
Packing Method TUBE
Response Time-Max 4e-8 s
Response Time-Nom 3e-8 ns

Compare VO0601T with alternatives

Compare EL0611 with alternatives