-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL0611(TA)-V-ND
|
DigiKey | OPTOISO 3.75KV OPN COLL 8SOP Min Qty: 6000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3049 | Buy Now |
DISTI #
EL0611(TA)-V
|
Avnet Americas | HIGH SPEED - Tape and Reel (Alt: EL0611(TA)-V) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.2993 / $2.5924 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$2.4100 | Buy Now |
DISTI #
EL0611(TA)-V
|
Avnet Americas | HIGH SPEED - Tape and Reel (Alt: EL0611(TA)-V) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.2993 / $2.5924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL0611(TA)-V
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL0611(TA)-V
Everlight Electronics Co Ltd
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Max | 4e-8 s | |
Response Time-Nom | 3e-8 ns | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for EL0611(TA)-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL0611(TA)-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL0611(TA) | Logic IC Output Optocoupler | Everlight Electronics Co Ltd | EL0611(TA)-V vs EL0611(TA) |
EL0601(TB) | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOP-8 | Everlight Electronics Co Ltd | EL0611(TA)-V vs EL0601(TB) |
EL0600(TB) | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOP-8 | Everlight Electronics Co Ltd | EL0611(TA)-V vs EL0600(TB) |
EL0600-V | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-8 | Everlight Electronics Co Ltd | EL0611(TA)-V vs EL0600-V |
EL0611(TB)-V | Logic IC Output Optocoupler | Everlight Electronics Co Ltd | EL0611(TA)-V vs EL0611(TB)-V |
EL0601 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOP-8 | Everlight Electronics Co Ltd | EL0611(TA)-V vs EL0601 |
EL0601(TB)-V | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-8 | Everlight Electronics Co Ltd | EL0611(TA)-V vs EL0601(TB)-V |
EL0601(TA) | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOP-8 | Everlight Electronics Co Ltd | EL0611(TA)-V vs EL0601(TA) |
EL0600 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOP-8 | Everlight Electronics Co Ltd | EL0611(TA)-V vs EL0600 |
EL0601-V | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-8 | Everlight Electronics Co Ltd | EL0611(TA)-V vs EL0601-V |