VNV10N0713TR vs VNV10N07TR-E feature comparison

VNV10N0713TR STMicroelectronics

Buy Now Datasheet

VNV10N07TR-E STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC
Package Description POWER, SO-10
Pin Count 10
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections OVER CURRENT; THERMAL; ZENER CLAMP
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G10
Length 9.4 mm
Number of Functions 1
Number of Terminals 10
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 10 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 3.75 mm
Surface Mount YES
Technology MOS
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Turn-off Time 6 µs
Turn-on Time 0.9 µs
Width 7.5 mm
Base Number Matches 1 1
Samacsys Manufacturer STMicroelectronics

Compare VNV10N0713TR with alternatives

Compare VNV10N07TR-E with alternatives