VND830ASP vs VND5E050K-E feature comparison

VND830ASP STMicroelectronics

Buy Now Datasheet

VND5E050K-E STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description HSOP, SOP10,.55FL ROHS COMPLIANT, SSOPP-24
Pin Count 10 24
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits 2 2
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G10 R-PDSO-G24
JESD-609 Code e3
Length 9.4 mm 10.3 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 10 24
Output Current Flow Direction SOURCE SOURCE
Output Peak Current Limit-Nom 9 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HSSOP
Package Equivalence Code SOP10,.55FL SOP24,.4,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) 250 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.65 mm 2.47 mm
Supply Voltage-Max 36 V 28 V
Supply Voltage-Min 5.5 V 4.5 V
Supply Voltage-Nom 13 V 13 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 4 2
Output Current-Max 2 A

Compare VND830ASP with alternatives

Compare VND5E050K-E with alternatives