VND5E050K-E vs VND830AEPTR-E feature comparison

VND5E050K-E STMicroelectronics

Buy Now Datasheet

VND830AEPTR-E STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC SSOP
Package Description ROHS COMPLIANT, SSOPP-24 HSSOP, SOP24,.4,32
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits 2 2
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
Length 10.3 mm 10.3 mm
Number of Functions 1 1
Number of Terminals 24 24
Output Current Flow Direction SOURCE SOURCE
Output Current-Max 2 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSSOP HSSOP
Package Equivalence Code SOP24,.4,32 SOP24,.4,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.47 mm 2.47 mm
Supply Voltage-Max 28 V 36 V
Supply Voltage-Min 4.5 V 5.5 V
Supply Voltage-Nom 13 V 13 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Output Peak Current Limit-Nom 10 A

Compare VND5E050K-E with alternatives

Compare VND830AEPTR-E with alternatives