VND05B
vs
BTS620L1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
SIEMENS A G
Part Package Code
ZFM
TO-220AB
Package Description
VERTICAL, HEPTAWATT-7
TO-220AB, 7 PIN
Pin Count
7
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PZFM-T7
R-PSFM-T7
JESD-609 Code
e3
Number of Functions
1
1
Number of Terminals
7
7
Output Current Flow Direction
SOURCE
SOURCE
Output Peak Current Limit-Nom
1.6 A
22 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZFM
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
26 V
34 V
Supply Voltage-Min
6 V
5 V
Supply Voltage-Nom
13 V
12 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
ZIG-ZAG
SINGLE
Turn-off Time
250 µs
400 µs
Turn-on Time
200 µs
400 µs
Base Number Matches
7
1
Input Characteristics
SCHMITT TRIGGER
Output Characteristics
OPEN-SOURCE
Output Polarity
TRUE
Supply Current-Max
6 mA
Technology
MOS
Compare VND05B with alternatives
Compare BTS620L1 with alternatives