Part Details for VND05B by STMicroelectronics
Overview of VND05B by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VND05B
VND05B CAD Models
VND05B Part Data Attributes
|
VND05B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND05B
STMicroelectronics
1.6A BUF OR INV BASED PRPHL DRVR, PZFM7, VERTICAL, HEPTAWATT-7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | VERTICAL, HEPTAWATT-7 | |
Pin Count | 7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 1.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Turn-off Time | 250 µs | |
Turn-on Time | 200 µs |
Alternate Parts for VND05B
This table gives cross-reference parts and alternative options found for VND05B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND05B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTS620L1 | Siemens | Check for Price | Buffer/Inverter Based Peripheral Driver, 22A, MOS, PSFM7, TO-220AB, 7 PIN | VND05B vs BTS620L1 |
BTS5210L | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 3.9A, MOS, PDSO12, GREEN, PLASTIC, SOP-12 | VND05B vs BTS5210L |
BTS621L1 | Infineon Technologies AG | $1.9854 | Buffer/Inverter Based Peripheral Driver, 2 Driver, 14A, MOS, PZFM7, TO-220AB, 7 PIN | VND05B vs BTS621L1 |
BTS621L1 | Siemens | Check for Price | Buffer/Inverter Based Peripheral Driver, 18A, MOS, PSFM7, TO-220AB, 7 PIN | VND05B vs BTS621L1 |
BTS611L1 | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, 2 Driver, 7.5A, MOS, PZFM7, TO-220AB, 7 PIN | VND05B vs BTS611L1 |