VN2410L-G
vs
VN2406M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SUPERTEX INC
ROCHESTER ELECTRONICS LLC
Part Package Code
TO-92
TO-237AA
Package Description
CYLINDRICAL, O-PBCY-T3
TO-237, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Additional Feature
HIGH INPUT IMPEDANCE
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
240 V
240 V
Drain Current-Max (ID)
0.19 A
0.19 A
Drain-source On Resistance-Max
10 Ω
6 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
20 pF
20 pF
JEDEC-95 Code
TO-92
TO-237AA
JESD-30 Code
O-PBCY-T3
O-PBCY-W3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
NOT SPECIFIED
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
6
1
Case Connection
DRAIN
Compare VN2410L-G with alternatives
Compare VN2406M with alternatives