VN2406M
vs
VN2410LP003
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SILICONIX INC
SUPERTEX INC
Part Package Code
TO-237AA
Package Description
,
CYLINDRICAL, O-PBCY-W3
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID)
0.33 A
0.9 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e0
e0
Number of Elements
1
1
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
1 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Base Number Matches
4
1
Additional Feature
HIGH INPUT IMPEDANCE
DS Breakdown Voltage-Min
240 V
Drain-source On Resistance-Max
10 Ω
Feedback Cap-Max (Crss)
20 pF
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-W3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare VN2406M with alternatives
Compare VN2410LP003 with alternatives