VN1310N3P001 vs VP0106N6 feature comparison

VN1310N3P001 Supertex Inc

Buy Now Datasheet

VP0106N6 Supertex Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC SUPERTEX INC
Package Description CYLINDRICAL, O-PBCY-T3 IN-LINE, R-PDIP-T14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Configuration SINGLE WITH BUILT-IN DIODE SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 60 V
Drain Current-Max (ID) 0.25 A 0.35 A
Drain-source On Resistance-Max 8 Ω 8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 5 pF 8 pF
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PDIP-T14
Number of Elements 1 4
Number of Terminals 3 14
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type N-CHANNEL P-CHANNEL
Power Dissipation Ambient-Max 1 W 2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No
Part Package Code DIP
Pin Count 14
JESD-609 Code e0
Power Dissipation-Max (Abs) 2 W
Terminal Finish TIN LEAD

Compare VN1310N3P001 with alternatives

Compare VP0106N6 with alternatives