VM785N620PO
vs
LA6563
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VTC INC
SANYO ELECTRIC CO LTD
Package Description
,
HSSOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Drive Type
WINCHESTER
OPTICAL
Interface IC Type
READ WRITE AMPLIFIER CIRCUIT
CD MOTOR DRIVER
JESD-30 Code
R-PDSO-G36
R-PDSO-G36
Number of Channels
6
4
Number of Functions
1
1
Number of Terminals
36
36
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HSSOP
Package Equivalence Code
SOP36(UNSPEC)
SOP44,.4,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.5 V
13 V
Supply Voltage-Min
4.5 V
4 V
Supply Voltage-Nom
5 V
8 V
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
36
Length
17.8 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Seated Height-Max
2.45 mm
Temperature Grade
OTHER
Terminal Pitch
0.8 mm
Width
7.9 mm
Compare VM785N620PO with alternatives
Compare LA6563 with alternatives