Part Details for VM785N620PO by VTC Inc
Overview of VM785N620PO by VTC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Part Details for VM785N620PO
VM785N620PO CAD Models
VM785N620PO Part Data Attributes
|
VM785N620PO
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM785N620PO
VTC Inc
Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP36(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for VM785N620PO
This table gives cross-reference parts and alternative options found for VM785N620PO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM785N620PO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM710N830POJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | VTC Inc | VM785N620PO vs VM710N830POJ |
LA6569 | CD Motor Driver, 5 Channel, PDSO36, 0.375 INCH, HSOP-36 | SANYO Electric Co Ltd | VM785N620PO vs LA6569 |
LA6563 | CD Motor Driver, 4 Channel, PDSO36, 0.375 INCH, HSOP-36 | SANYO Electric Co Ltd | VM785N620PO vs LA6563 |
32R4610B-8CM | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | Silicon Systems Inc | VM785N620PO vs 32R4610B-8CM |
32R2041RW-6M36 | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO36 | Silicon Systems Inc | VM785N620PO vs 32R2041RW-6M36 |
LA6261 | CD Motor Driver, 6 Channel, PDSO36, 0.375 INCH, HSOP-36 | SANYO Semiconductor Co Ltd | VM785N620PO vs LA6261 |
AN8882SB | Read/Write Amplifier Circuit, 1 Channel, PDSO36, SSOP-36 | Panasonic Electronic Components | VM785N620PO vs AN8882SB |
LA6542M | CD Motor Driver, PDSO36, MFP-36 | SANYO Electric Co Ltd | VM785N620PO vs LA6542M |
32R2100RU-10CM36 | Read/Write Amplifier Circuit, 10 Channel, BICMOS, PDSO36 | Silicon Systems Inc | VM785N620PO vs 32R2100RU-10CM36 |
32R2101RU-10CM36 | Read/Write Amplifier Circuit, 10 Channel, BICMOS, PDSO36 | Silicon Systems Inc | VM785N620PO vs 32R2101RU-10CM36 |