VM785615SS
vs
UPD16858BGS-GJG
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VTC INC
|
NEC ELECTRONICS CORP
|
Part Package Code |
SSOP
|
SOIC
|
Package Description |
,
|
SSOP,
|
Pin Count |
28
|
30
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Drive Type |
WINCHESTER
|
OPTICAL
|
Interface IC Type |
READ WRITE AMPLIFIER CIRCUIT
|
CD MOTOR DRIVER
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G30
|
Number of Channels |
6
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
30
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Length |
|
9.85 mm
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Code |
|
SSOP
|
Package Equivalence Code |
|
SSOP30,.3
|
Seated Height-Max |
|
2 mm
|
Technology |
|
MOS
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
0.65 mm
|
Width |
|
6.1 mm
|
|
|
|
Compare VM785615SS with alternatives
Compare UPD16858BGS-GJG with alternatives