VM52002015TQ
vs
BD6640KVT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VTC INC
ROHM CO LTD
Part Package Code
QFP
QFP
Package Description
,
TQFP-64
Pin Count
64
64
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Drive Type
WINCHESTER
WINCHESTER
Interface IC Type
READ WRITE AMPLIFIER CIRCUIT
CD MOTOR DRIVER
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
Number of Channels
20
4
Number of Functions
1
1
Number of Terminals
64
64
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.5 V
6.5 V
Supply Voltage-Min
4.5 V
2.1 V
Supply Voltage-Nom
5 V
2.2 V
Supply Voltage1-Max
13.2 V
5 V
Supply Voltage1-Min
10.8 V
Supply Voltage1-Nom
12 V
1 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e2
Length
10 mm
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Package Code
LFQFP
Package Equivalence Code
TQFP64,.47SQ
Seated Height-Max
1.3 mm
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN COPPER
Terminal Pitch
0.5 mm
Width
10 mm
Compare VM52002015TQ with alternatives
Compare BD6640KVT with alternatives