VM52002015TQ vs VM610R0635TQ feature comparison

VM52002015TQ VTC Inc

Buy Now Datasheet

VM610R0635TQ VTC Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VTC INC VTC INC
Part Package Code QFP
Package Description , ,
Pin Count 64
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type WINCHESTER WINCHESTER
Interface IC Type READ WRITE AMPLIFIER CIRCUIT READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Number of Channels 20 6
Number of Functions 1 1
Number of Terminals 64 64
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 13.2 V
Supply Voltage1-Min 10.8 V
Supply Voltage1-Nom 12 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 1 1
Operating Temperature-Max 80 °C
Operating Temperature-Min
Supply Current-Max 140 mA
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED

Compare VM52002015TQ with alternatives

Compare VM610R0635TQ with alternatives