VM320415CSSJ vs VM350N430SS feature comparison

VM320415CSSJ VTC Inc

Buy Now Datasheet

VM350N430SS VTC Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VTC INC VTC INC
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type WINCHESTER WINCHESTER
Interface IC Type READ WRITE AMPLIFIER CIRCUIT READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 20 20
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.97 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Technology BIPOLAR

Compare VM320415CSSJ with alternatives

Compare VM350N430SS with alternatives