VM320415CSSJ vs CXA1940N feature comparison

VM320415CSSJ VTC Inc

Buy Now Datasheet

CXA1940N Sony Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VTC INC SONY CORP
Package Description , LSSOP, SSOP20,.25
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type WINCHESTER WINCHESTER
Interface IC Type READ WRITE AMPLIFIER CIRCUIT READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 20 20
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.97 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code SSOP
Pin Count 20
JESD-609 Code e0
Length 6.5 mm
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Equivalence Code SSOP20,.25
Seated Height-Max 1.45 mm
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 0.65 mm
Width 4.4 mm

Compare VM320415CSSJ with alternatives

Compare CXA1940N with alternatives