VL-A2012-180EJL vs VM-4B3216-180EJT feature comparison

VL-A2012-180EJL World Products Inc

Buy Now Datasheet

VM-4B3216-180EJT World Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS INC WORLD PRODUCTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 12.7 V
Energy Absorbing Capacity-Max 0.05 J 0.05 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL IN-LINE
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 18 V 18 V
Base Number Matches 1 1
Package Description CHIP
Additional Feature FOUR ARRAY
Packing Method TR, 7 INCH

Compare VL-A2012-180EJL with alternatives

Compare VM-4B3216-180EJT with alternatives