Part Details for VM-4B3216-180EJT by World Products Inc
Overview of VM-4B3216-180EJT by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VM-4B3216-180EJT
VM-4B3216-180EJT CAD Models
VM-4B3216-180EJT Part Data Attributes
|
VM-4B3216-180EJT
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VM-4B3216-180EJT
World Products Inc
RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | FOUR ARRAY | |
Energy Absorbing Capacity-Max | 0.05 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for VM-4B3216-180EJT
This table gives cross-reference parts and alternative options found for VM-4B3216-180EJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM-4B3216-180EJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V2F118X500Y3DRX | Varistor, 18V, 0.05J, Surface Mount, CHIP | Kyocera AVX Components | VM-4B3216-180EJT vs V2F118X500Y3DRX |
MP4L1632X18NR | Varistor, 18V, 0.05J, Surface Mount, CHIP, 1632 | Samwha Electronics | VM-4B3216-180EJT vs MP4L1632X18NR |
VM-4A3216-180EJB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP | World Products Inc | VM-4B3216-180EJT vs VM-4A3216-180EJB |
VZ0402M180AGT | Varistor, 18V, 0.05J, Surface Mount, ROHS COMPLIANT | Walsin Technology Corporation | VM-4B3216-180EJT vs VZ0402M180AGT |
VL-A2012-180EJL | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT | World Products Inc | VM-4B3216-180EJT vs VL-A2012-180EJL |
ICVN0518X400PB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT | Johanson Dielectrics Inc | VM-4B3216-180EJT vs ICVN0518X400PB |
VH0402M180CPB150 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, LEAD FREE | Ventronics Inc | VM-4B3216-180EJT vs VH0402M180CPB150 |
ZCS1005X18NR | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 1005 | SEMITEC Corporation | VM-4B3216-180EJT vs ZCS1005X18NR |
VL-A2012-180EJB | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT | World Products Inc | VM-4B3216-180EJT vs VL-A2012-180EJB |
CTCCV1005N-180T-900 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.05J, SURFACE MOUNT, CHIP, 1005, ROHS COMPLIANT | Central Technologies | VM-4B3216-180EJT vs CTCCV1005N-180T-900 |