VM-4B3216-180EJT
vs
V2F118X500Y3DRX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
WORLD PRODUCTS INC
AVX CORP
Package Description
CHIP
CHIP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Additional Feature
FOUR ARRAY
Energy Absorbing Capacity-Max
0.05 J
0.05 J
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
8
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
TR
Resistor Type
VARISTOR
VARISTOR
Surface Mount
YES
YES
Terminal Placement
DUAL IN-LINE
DUAL
Terminal Shape
WRAPAROUND
WRAPAROUND
Working Voltage
18 V
18 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e4
Package Style
Chip / Die
Technology
METAL OXIDE FILM
Terminal Finish
Platinum/Palladium/Silver (Pt/Pd/Ag)
Compare VM-4B3216-180EJT with alternatives
Compare V2F118X500Y3DRX with alternatives