VL-A1608-5R5EJB vs WPMLVN0402-050ET feature comparison

VL-A1608-5R5EJB World Products Inc

Buy Now Datasheet

WPMLVN0402-050ET World Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS INC WORLD PRODUCTS LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 4 V 4 V
Energy Absorbing Capacity-Max 0.05 J 0.05 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 5.5 V
Base Number Matches 1 1
Rohs Code Yes
Package Description ,
Circuit DC Voltage-Max 5.5 V
JESD-609 Code e3
Manufacturer Series WPMLVN
Packing Method TR, 7 INCH
Terminal Finish TIN

Compare VL-A1608-5R5EJB with alternatives

Compare WPMLVN0402-050ET with alternatives