WPMLVN0402-050ET vs VA-B2012-5R5EJL feature comparison

WPMLVN0402-050ET World Products Inc

Buy Now Datasheet

VA-B2012-5R5EJL World Products Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS LLC WORLD PRODUCTS INC
Package Description , CHIP
Reach Compliance Code unknown unknown
Circuit DC Voltage-Max 5.5 V
Circuit RMS Voltage-Max 4 V 4 V
Energy Absorbing Capacity-Max 0.05 J 0.05 J
JESD-609 Code e3
Manufacturer Series WPMLVN
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TR, 10 INCH
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Finish TIN
Terminal Placement DUAL ENDED DUAL
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.40.40.00
Working Voltage 5.5 V

Compare WPMLVN0402-050ET with alternatives

Compare VA-B2012-5R5EJL with alternatives