WPMLVN0402-050ET
vs
WT0603ML050LPT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WORLD PRODUCTS LLC
LITTELFUSE INC
Package Description
,
CHIP, 0603, LEAD FREE
Reach Compliance Code
unknown
unknown
Circuit DC Voltage-Max
5.5 V
Circuit RMS Voltage-Max
4 V
4 V
Energy Absorbing Capacity-Max
0.05 J
0.05 J
JESD-609 Code
e3
Manufacturer Series
WPMLVN
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
TR, 7 INCH
Resistor Type
VARISTOR
VARISTOR
Surface Mount
YES
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
DUAL
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.40.40.00
Rated Power Dissipation (P)
0.05 W
Working Voltage
5.5 V
Compare WPMLVN0402-050ET with alternatives
Compare WT0603ML050LPT with alternatives