VKP472MCQDRUKR vs ERP610W472MTH0 feature comparison

VKP472MCQDRUKR Vishay Intertechnologies

Buy Now Datasheet

ERP610W472MTH0 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Factory Lead Time 10 Weeks
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 17 mm 17 mm
JESD-609 Code e3 e3
Length 17 mm 17 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial RADIAL
Packing Method TR, 14 INCH BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 760 V 760 V
Reference Standard CSA, IEC60384-14, UL CAN; CSA; ENEC; UL; VDE
Surface Mount NO NO
Temperature Characteristics Code Y5U Y5U
Temperature Coefficient -56/+22% ppm/°C -56/+22% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL TIN
Terminal Pitch 10 mm 12.5 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1
Samacsys Manufacturer KEMET
Additional Feature SAFETY CLASS X1/Y1
Package Shape DISK PACKAGE

Compare VKP472MCQDRUKR with alternatives

Compare ERP610W472MTH0 with alternatives