Part Details for VKP472MCQDRUKR by Vishay Intertechnologies
Overview of VKP472MCQDRUKR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VKP472MCQDRUKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6172
|
Newark | Vkp X760Y500Vac 4,7Nf ±20% K4000 E3 |Vishay VKP472MCQDRUKR RoHS: Not Compliant Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6320 / $0.6700 | Buy Now |
DISTI #
VKP472MCQDRUKR
|
Avnet Americas | VKP X760Y500VAC 4700pF ?20% Y5U REEL E3 - Product that comes on tape, but is not reeled (Alt: VKP472MCQDRUKR) RoHS: Compliant Min Qty: 5600 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6029 / $0.6409 | Buy Now |
DISTI #
75-VKP472MCQDRUKR
|
Mouser Electronics | Safety Capacitors VKP X760Y500VAC 4,7nF +/-20% K4000 e3 RoHS: Compliant | 0 |
|
$0.6110 / $0.6470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 700 Lead time: 10 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.6330 | Buy Now |
DISTI #
VKP472MCQDRUKR
|
Avnet Abacus | VKP X760Y500VAC 4700pF �20% Y5U REEL E3 (Alt: VKP472MCQDRUKR) RoHS: Compliant Min Qty: 5600 Package Multiple: 700 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VKP472MCQDRUKR
VKP472MCQDRUKR CAD Models
VKP472MCQDRUKR Part Data Attributes
|
VKP472MCQDRUKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VKP472MCQDRUKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | CSA, IEC60384-14, UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for VKP472MCQDRUKR
This table gives cross-reference parts and alternative options found for VKP472MCQDRUKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VKP472MCQDRUKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VKP472MCQERUKR | CAPACITOR, CERAMIC, K4000, 0.0047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Draloric | VKP472MCQDRUKR vs VKP472MCQERUKR |
ERP610W472MQH0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP472MCQDRUKR vs ERP610W472MQH0 |
ERP610W472MYF0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP472MCQDRUKR vs ERP610W472MYF0 |
ERP610W472MDH0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP472MCQDRUKR vs ERP610W472MDH0 |
VKP472MCQEF0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VKP472MCQDRUKR vs VKP472MCQEF0KR |
ERP610W472MERU | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP472MCQDRUKR vs ERP610W472MERU |
ERP610W472MYG0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP472MCQDRUKR vs ERP610W472MYG0 |
ERP610W472MTH0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP472MCQDRUKR vs ERP610W472MTH0 |
ERP610W472MTDR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP472MCQDRUKR vs ERP610W472MTDR |
ERP610W472MERZ | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | VKP472MCQDRUKR vs ERP610W472MERZ |