ERP610W472MTH0 vs ERP610W472MYF0 feature comparison

ERP610W472MTH0 KEMET Corporation

Buy Now Datasheet

ERP610W472MYF0 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Samacsys Manufacturer KEMET KEMET
Additional Feature SAFETY CLASS X1/Y1 SAFETY CLASS X1/Y1
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 17 mm 17 mm
JESD-609 Code e3 e3
Length 17 mm 17 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style RADIAL RADIAL
Packing Method BULK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 760 V 760 V
Reference Standard CAN; CSA; ENEC; UL; VDE CAN, CSA, UL, VDE
Surface Mount NO NO
Temperature Characteristics Code Y5U Y5U
Temperature Coefficient -56/+22% ppm/°C -56/+22% ppm/°C
Terminal Finish TIN Tin (Sn)
Terminal Pitch 12.5 mm 10 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1

Compare ERP610W472MTH0 with alternatives

Compare ERP610W472MYF0 with alternatives