VHB25-28F
vs
VHB25-28S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ASI SEMICONDUCTOR INC
ASI SEMICONDUCTOR INC
Package Description
FLANGE MOUNT, O-CRFM-F4
POST/STUD MOUNT, O-CRPM-F4
Pin Count
4
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
EMITTER
EMITTER
Collector Current-Max (IC)
4 A
4 A
Collector-Base Capacitance-Max
250 pF
50 pF
Collector-Emitter Voltage-Max
35 V
35 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
5
5
Highest Frequency Band
VERY HIGH FREQUENCY BAND
VERY HIGH FREQUENCY BAND
JESD-30 Code
O-CRFM-F4
O-CRPM-F4
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
200 °C
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
40 W
40 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
RADIAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Base Number Matches
1
1
Compare VHB25-28F with alternatives
Compare VHB25-28S with alternatives