VHB25-28S
vs
BLW98
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ASI SEMICONDUCTOR INC
NXP SEMICONDUCTORS
Package Description
POST/STUD MOUNT, O-CRPM-F4
CERAMIC, SOT-122A, 4 PIN
Pin Count
4
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
EMITTER
ISOLATED
Collector Current-Max (IC)
4 A
2 A
Collector-Base Capacitance-Max
50 pF
30 pF
Collector-Emitter Voltage-Max
35 V
27 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
5
15
Highest Frequency Band
VERY HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
O-CRPM-F4
O-CRPM-F4
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
200 °C
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
40 W
21.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
RADIAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
2500 MHz
Base Number Matches
1
7
Rohs Code
No
Part Package Code
SOT
Manufacturer Package Code
SOT122A
HTS Code
8541.29.00.75
Additional Feature
HIGH RELIABILITY
Moisture Sensitivity Level
1
Power Dissipation Ambient-Max
21.5 W
Power Gain-Min (Gp)
6.5 dB
Compare VHB25-28S with alternatives
Compare BLW98 with alternatives