VHB25-28S vs VHB125-28 feature comparison

VHB25-28S Advanced Semiconductor Inc

Buy Now Datasheet

VHB125-28 Advanced Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ASI SEMICONDUCTOR INC ASI SEMICONDUCTOR INC
Package Description POST/STUD MOUNT, O-CRPM-F4 FLANGE MOUNT, O-CXFM-F6
Pin Count 4 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection EMITTER EMITTER
Collector Current-Max (IC) 4 A 20 A
Collector-Base Capacitance-Max 50 pF 250 pF
Collector-Emitter Voltage-Max 35 V 35 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 20
Highest Frequency Band VERY HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code O-CRPM-F4 O-CXFM-F6
Number of Elements 1 1
Number of Terminals 4 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 40 W 270 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form FLAT FLAT
Terminal Position RADIAL UNSPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz
Base Number Matches 1 1

Compare VHB25-28S with alternatives

Compare VHB125-28 with alternatives