VG95234E1-20A48PN vs FRCIR01CFZ-20A-48P-F80-T108-VO feature comparison

VG95234E1-20A48PN Amphenol Corporation

Buy Now Datasheet

FRCIR01CFZ-20A-48P-F80-T108-VO ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP ITT CANNON
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-C-5015 STANDARD: MIL-DTL-5015
Backshell Type SOLID SOLID
Body/Shell Style PLUG RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 19 19
Contact Sizes 15 16
Coupling Type BAYONET BAYONET
Degrees of Rotation
Other Description FREE CONNECTOR ANGULAR TYPE IN-LINE RECEPTACLE-ROUND FLANGE WITH FLATS
Empty Shell NO NO
Environmental Characteristics VIBRATION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Insulator Material NEOPRENE RUBBER
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Option WATERPROOF WATER PROOF
Polarization N N
Shell Finish CADMIUM ZINC/COBALT
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 20 20
Termination Type CRIMP CRIMP
Total Number of Contacts 19 19
Unique Insert Number 20A48 20A-48
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 16 Weeks
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare VG95234E1-20A48PN with alternatives

Compare FRCIR01CFZ-20A-48P-F80-T108-VO with alternatives