FRCIR01CFZ-20A-48P-F80-T108-VO
vs
VG95234D-20A48PX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
Factory Lead Time
16 Weeks
Additional Feature
STANDARD: MIL-DTL-5015
STANDARD: MIL-C-5015, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
19
19
Contact Sizes
16
15
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
Degrees of Rotation
80
Other Description
IN-LINE RECEPTACLE-ROUND FLANGE WITH FLATS
FREE CONNECTOR STRAIGHT
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
VIBRATION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Material
RUBBER
NEOPRENE
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
WATER PROOF
WATERPROOF
Polarization
N
X
Shell Finish
ZINC/COBALT
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
20
20
Termination Type
CRIMP
CRIMP
Total Number of Contacts
19
19
Unique Insert Number
20A-48
20A48
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.20
Compare FRCIR01CFZ-20A-48P-F80-T108-VO with alternatives
Compare VG95234D-20A48PX with alternatives