Part Details for VG95234E1-20A48PN by Amphenol Corporation
Overview of VG95234E1-20A48PN by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG95234E1-20A48PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-VG95234E120A48PN
|
Mouser Electronics | Circular MIL Spec Connector Plug Crimp 19 contacts RoHS: Not Compliant | 0 |
|
$85.1300 / $91.5900 | Order Now |
Part Details for VG95234E1-20A48PN
VG95234E1-20A48PN CAD Models
VG95234E1-20A48PN Part Data Attributes
|
VG95234E1-20A48PN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VG95234E1-20A48PN
Amphenol Corporation
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 15 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | FREE CONNECTOR ANGULAR TYPE | |
Empty Shell | NO | |
Environmental Characteristics | VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 20A48 |
Alternate Parts for VG95234E1-20A48PN
This table gives cross-reference parts and alternative options found for VG95234E1-20A48PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234E1-20A48PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CIR03R-20A-48PX-F80-T39-VO | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | VG95234E1-20A48PN vs CIR03R-20A-48PX-F80-T39-VO |
VG95234B1-20A48PNJ | Amphenol Corporation | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | VG95234E1-20A48PN vs VG95234B1-20A48PNJ |
VG95234G-20A48PX | Amphenol Corporation | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | VG95234E1-20A48PN vs VG95234G-20A48PX |
VG95234E1-20A48PX | Amphenol Corporation | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | VG95234E1-20A48PN vs VG95234E1-20A48PX |
FRCIR03R-20A-48P-F80-T108-VO | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | VG95234E1-20A48PN vs FRCIR03R-20A-48P-F80-T108-VO |
VG95234H-20A48PN | Amphenol Corporation | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | VG95234E1-20A48PN vs VG95234H-20A48PN |
FRCIR01CFZ-20A-48P-F80-T108-VO | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | VG95234E1-20A48PN vs FRCIR01CFZ-20A-48P-F80-T108-VO |
GCA02-20A48PB-01 | Amphenol Corporation | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | VG95234E1-20A48PN vs GCA02-20A48PB-01 |
VG95234E-20A48PN | Amphenol Corporation | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | VG95234E1-20A48PN vs VG95234E-20A48PN |
VG95234H-20A48PX | Amphenol Corporation | Check for Price | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | VG95234E1-20A48PN vs VG95234H-20A48PX |