VFC52BM vs AD636KDZ feature comparison

VFC52BM Burr-Brown Corp

Buy Now Datasheet

AD636KDZ Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BURR-BROWN CORP ANALOG DEVICES INC
Package Description DIP, DIP14,.3 ROHS COMPLIANT, SIDE BRAZED, CERAMIC, TO-116, DIP-14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type VOLTAGE TO FREQUENCY CONVERTER RMS TO DC CONVERTER
JESD-30 Code R-MDIP-P14 R-CDIP-T14
JESD-609 Code e0 e4
Linearity Error-Max (EL) 0.05%
Negative Supply Voltage-Max -20 V -16.5 V
Negative Supply Voltage-Min -9 V -2.5 V
Negative Supply Voltage-Nom -15 V -5 V
Number of Functions 1 1
Number of Terminals 14 14
Operating Frequency-Max 0.1 MHz 0.1 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Positive Input Voltage-Max 10 V 0.2 V
Qualification Status Not Qualified Not Qualified
Supply Current-Max 15 mA 1 mA
Supply Voltage-Max 20 V 16.5 V
Supply Voltage-Min 9 V 2 V
Supply Voltage-Nom 15 V 3 V
Surface Mount NO NO
Technology HYBRID
Temperature Grade OTHER COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Gold (Au)
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Part Package Code DIP
Pin Count 14
Manufacturer Package Code D-14
ECCN Code EAR99
Samacsys Manufacturer Analog Devices
Seated Height-Max 5.08 mm
Total Error-Max 0.5%
Width 7.62 mm

Compare VFC52BM with alternatives

Compare AD636KDZ with alternatives