AD636KDZ vs AD7740KRM-REEL feature comparison

AD636KDZ Analog Devices Inc

Buy Now Datasheet

AD7740KRM-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP SOIC
Package Description ROHS COMPLIANT, SIDE BRAZED, CERAMIC, TO-116, DIP-14 TSSOP, TSSOP8,.19
Pin Count 14 8
Manufacturer Package Code D-14
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Converter Type RMS TO DC CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-CDIP-T14 R-PDSO-G8
JESD-609 Code e4 e0
Negative Supply Voltage-Max -16.5 V
Negative Supply Voltage-Min -2.5 V
Negative Supply Voltage-Nom -5 V
Number of Functions 1 1
Number of Terminals 14 8
Operating Frequency-Max 0.1 MHz 1 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP14,.3 TSSOP8,.19
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Positive Input Voltage-Max 0.2 V 3.1 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.1 mm
Supply Current-Max 1 mA 1.5 mA
Supply Voltage-Max 16.5 V 3.6 V
Supply Voltage-Min 2 V 3 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount NO YES
Temperature Grade COMMERCIAL OTHER
Terminal Finish Gold (Au) TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Total Error-Max 0.5%
Width 7.62 mm 3 mm
Base Number Matches 1 1
Additional Feature CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY
Length 3 mm
Linearity Error-Max (EL) 0.018%
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Technology CMOS

Compare AD636KDZ with alternatives

Compare AD7740KRM-REEL with alternatives