AD636KDZ
vs
LTC1968CMS8#TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
MSOP
Package Description
ROHS COMPLIANT, SIDE BRAZED, CERAMIC, TO-116, DIP-14
TSSOP,
Pin Count
14
8
Manufacturer Package Code
D-14
MS8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Converter Type
RMS TO DC CONVERTER
RMS TO DC CONVERTER
JESD-30 Code
R-CDIP-T14
R-PDSO-G8
JESD-609 Code
e4
e0
Negative Supply Voltage-Max
-16.5 V
Negative Supply Voltage-Min
-2.5 V
Negative Supply Voltage-Nom
-5 V
Number of Functions
1
1
Number of Terminals
14
8
Operating Frequency-Max
0.1 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Positive Input Voltage-Max
0.2 V
5.5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.1 mm
Supply Current-Max
1 mA
Supply Voltage-Max
16.5 V
5.5 V
Supply Voltage-Min
2 V
4.5 V
Supply Voltage-Nom
3 V
5 V
Surface Mount
NO
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Gold (Au)
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Total Error-Max
0.5%
Width
7.62 mm
3 mm
Base Number Matches
1
2
Length
3 mm
Linearity Error-Max (EL)
0.15%
Moisture Sensitivity Level
1
Compare AD636KDZ with alternatives
Compare LTC1968CMS8#TR with alternatives