VFC320CM1
vs
MX536AKH
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SMT
SMT
Package Description
,
METAL CAN, TO-100, 10 PIN
Pin Count
10
10
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
RMS TO DC CONVERTER
JESD-30 Code
O-MBCY-W10
O-MBCY-W10
Linearity Error-Max (EL)
0.03%
Negative Supply Voltage-Max
-20 V
-18 V
Negative Supply Voltage-Min
-13 V
-3 V
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
10
10
Operating Frequency-Max
1 MHz
0.09 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Positive Input Voltage-Max
15 V
7 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
20 V
18 V
Supply Voltage-Min
13 V
3 V
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
CMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
CAN10,.23
Supply Current-Max
2 mA
Terminal Finish
TIN LEAD
Total Error-Max
0.2%
Compare VFC320CM1 with alternatives
Compare MX536AKH with alternatives