MX536AKH vs AD536AKH/+ feature comparison

MX536AKH Maxim Integrated Products

Buy Now Datasheet

AD536AKH/+ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
Part Package Code SMT SMT
Package Description METAL CAN, TO-100, 10 PIN TO-100,
Pin Count 10 10
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Converter Type RMS TO DC CONVERTER RMS TO DC CONVERTER
JESD-30 Code O-MBCY-W10 O-MBCY-W10
JESD-609 Code e0 e0
Negative Supply Voltage-Max -18 V -18 V
Negative Supply Voltage-Min -3 V -3 V
Negative Supply Voltage-Nom -15 V -15 V
Number of Functions 1 1
Number of Terminals 10 10
Operating Frequency-Max 0.09 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material METAL METAL
Package Equivalence Code CAN10,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Positive Input Voltage-Max 7 V 7 V
Qualification Status Not Qualified COMMERCIAL
Supply Current-Max 2 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Total Error-Max 0.2% 0.2%
Base Number Matches 1 2
Pbfree Code No
Moisture Sensitivity Level NOT APPLICABLE
Package Code TO-100
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MX536AKH with alternatives