VFC100BG1 vs LH0091D feature comparison

VFC100BG1 Texas Instruments

Buy Now Datasheet

LH0091D National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, METAL CAN, DIP-16
Pin Count 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type VOLTAGE TO FREQUENCY CONVERTER RMS TO DC CONVERTER
JESD-30 Code R-CDIP-T16 R-MDIP-P16
Linearity Error-Max (EL) 0.01%
Negative Supply Voltage-Max -28.5 V -20 V
Negative Supply Voltage-Min -7.5 V -5 V
Negative Supply Voltage-Nom -15 V -15 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Frequency-Max 14 MHz 1 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Positive Input Voltage-Max 10 V 11 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max 28.5 V 20 V
Supply Voltage-Min 7.5 V 5 V
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 5
Rohs Code No
JESD-609 Code e0
Negative Input Voltage-Max -11 V
Package Equivalence Code DIP16,.3
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Total Error-Max 1%

Compare VFC100BG1 with alternatives

Compare LH0091D with alternatives