LH0091D
vs
BA6302AF-T2
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROHM CO LTD
Package Description
METAL CAN, DIP-16
SOP,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
RMS TO DC CONVERTER
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-MDIP-P16
R-PDSO-G16
JESD-609 Code
e0
Negative Input Voltage-Max
-11 V
Negative Supply Voltage-Max
-20 V
Negative Supply Voltage-Min
-5 V
Negative Supply Voltage-Nom
-15 V
Number of Functions
1
1
Number of Terminals
16
16
Operating Frequency-Max
1 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Positive Input Voltage-Max
11 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
20 V
13 V
Supply Voltage-Min
5 V
4.5 V
Supply Voltage-Nom
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Total Error-Max
1%
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
16
Additional Feature
BUILT-IN INVERTER
Compare LH0091D with alternatives
Compare BA6302AF-T2 with alternatives