LH0091D
vs
MX536AJCWE
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Package Description
METAL CAN, DIP-16
SOP-16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Converter Type
RMS TO DC CONVERTER
RMS TO DC CONVERTER
JESD-30 Code
R-MDIP-P16
R-PDSO-G16
JESD-609 Code
e0
e0
Negative Input Voltage-Max
-11 V
Negative Supply Voltage-Max
-20 V
-18 V
Negative Supply Voltage-Min
-5 V
-3 V
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
16
16
Operating Frequency-Max
1 MHz
0.09 MHz
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Positive Input Voltage-Max
11 V
7 V
Qualification Status
Not Qualified
COMMERCIAL
Supply Voltage-Max
20 V
18 V
Supply Voltage-Min
5 V
3 V
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
PIN/PEG
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Total Error-Max
1%
0.5%
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
SOIC
Pin Count
16
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LH0091D with alternatives