VFC100BG vs LH0091D feature comparison

VFC100BG Texas Instruments

Buy Now Datasheet

LH0091D National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP16,.3 METAL CAN, DIP-16
Pin Count 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type VOLTAGE TO FREQUENCY CONVERTER RMS TO DC CONVERTER
JESD-30 Code R-CDIP-T16 R-MDIP-P16
Linearity Error-Max (EL) 0.01%
Negative Supply Voltage-Max -28.5 V -20 V
Negative Supply Voltage-Min -7.5 V -5 V
Negative Supply Voltage-Nom -15 V -15 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Frequency-Max 14 MHz 1 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Positive Input Voltage-Max 10 V 11 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 30 mA
Supply Voltage-Max 28.5 V 20 V
Supply Voltage-Min 7.5 V 5 V
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 2 5
JESD-609 Code e0
Negative Input Voltage-Max -11 V
Terminal Finish Tin/Lead (Sn/Pb)
Total Error-Max 1%

Compare VFC100BG with alternatives

Compare LH0091D with alternatives