LH0091D
vs
MX536AJCWE+
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MAXIM INTEGRATED PRODUCTS INC
Package Description
METAL CAN, DIP-16
SOP,
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
RMS TO DC CONVERTER
RMS TO DC CONVERTER
JESD-30 Code
R-MDIP-P16
R-PDSO-G16
JESD-609 Code
e0
e3
Negative Input Voltage-Max
-11 V
Negative Supply Voltage-Max
-20 V
-18 V
Negative Supply Voltage-Min
-5 V
-3 V
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
16
16
Operating Frequency-Max
1 MHz
0.09 MHz
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Positive Input Voltage-Max
11 V
7 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
20 V
18 V
Supply Voltage-Min
5 V
3 V
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
PIN/PEG
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Total Error-Max
1%
0.5%
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
16
ECCN Code
EAR99
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Supply Current-Max
2 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare LH0091D with alternatives
Compare MX536AJCWE+ with alternatives