VF05P10221KDD
vs
ERZVE5D221
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVX CORP
PANASONIC CORP
Package Description
Radial,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
140 V
140 V
Energy Absorbing Capacity-Max
9 J
9 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
Terminal Finish
Matte Tin (Sn)
TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
180 V
180 V
Base Number Matches
1
1
Pbfree Code
Yes
Operating Temperature-Min
-40 °C
Packing Method
TR
Compare VF05P10221KDD with alternatives
Compare ERZVE5D221 with alternatives